28-position shrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts made from copper alloy with a tin mating finish, offering square contact shape. This through-hole mounted component has a 2.79mm height, 71.1mm length, and 2.44mm width, with a single row configuration. Constructed with a black polycyclohexylenedimethylene insulation material and housing, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Lead-free and RoHS compliant, this header is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929400-01-28-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-28-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.