
This 33-position through-hole header features a black housing and lead-free construction. The header has a contact mating length of 0.295inch and is plated with tin. It is designed for use in applications where a high number of connections are required, and is suitable for use in a variety of industries. The header is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929400-01-33-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-33-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
