
34-position, single-row shrouded header with male pin contacts and a 2.54mm pitch. Features copper alloy square contacts with tin mating finish, designed for through-hole solder termination. Constructed with a black polycyclohexylenedimethylene insulation material and a black housing, this component offers a maximum operating temperature of 105°C and a minimum of -40°C. UL94 V-0 flammability rating and lead-free construction ensure compliance and safety.
3M 929400-01-34-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 86.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-34-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.