35-position shrouded header with a 2.54mm pitch, featuring male pin contacts made of copper alloy with a tin mating finish. This through-hole mount connector has a single row configuration and a solder termination type. Constructed with a black, UL94 V-0 rated polycyclohexylenedimethylene insulation material, it operates within a temperature range of -40°C to 105°C. The header measures 88.9mm in length, 2.44mm in width, and 2.79mm in height, and is lead-free and RoHS compliant.
3M 929400-01-35-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.79mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-35-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.