
36-position, single-row shrouded header with straight, through-hole mounting and a 2.54mm pitch. Features male pin contacts made from copper alloy with tin/lead plating and a tin mating finish. Offers a 2.5A current rating and 1.5kV voltage rating. Constructed with a black polycyclohexylenedimethylene insulator and housing, meeting UL94 V-0 flammability. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929400-01-36-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929400-01-36-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.