
2-position shrouded header with right-angle, through-hole mounting. Features male pin contacts made of copper alloy with tin-lead plating, offering a 2.5A maximum current rating. The PBT housing and insulation are black, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |