
2-position shrouded header with male pin contacts, featuring a 2.54mm pitch and right-angle, through-hole solder termination. Constructed with a copper alloy contact material and tin mating finish, this male connector offers a square contact shape. The black polycyclohexylenedimethylene insulation material ensures a UL94 V-0 flammability rating, operating within a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |