
This 3-pin shrouded header features a black housing and a 0.1inch pitch. It is designed for through hole mounting and has a lead-free construction. The header is made of copper alloy with a tin plating and has a male pin contact type. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |