
4-position shrouded header with a 2.54mm pitch, featuring male square pin contacts made of copper alloy with a tin-lead mating finish. This right-angle, through-hole mount connector has a black PBT housing and insulation, rated UL94 V-0 for flammability. Operating between -40°C and 105°C, it offers a compact design with dimensions of 5.97mm height, 10.2mm length, and 2.44mm width.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
