
5-position shrouded header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features male pin contacts made from copper alloy with tin plating for mating surfaces, offering a square contact shape. The black housing and insulation are constructed from Polycyclohexylenedimethylene, rated UL94 V-0 for flammability. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |