
7-position shrouded header with male pin contacts, featuring a 2.54mm pitch and right-angle, through-hole termination. Constructed with a copper alloy contact material and tin mating finish, this connector offers a square contact shape and a male gender. The black housing and insulation are made from polycyclohexylenedimethylene, rated UL94 V-0 for flammability. Operating within a temperature range of -40°C to 105°C, this lead-free and RoHS-compliant component is designed for reliable board-to-board interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-07-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-07-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.