Shrouded header with 11 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of copper alloy with tin mating finish and square shape. Right-angle, through-hole termination with solder connection. Operating temperature range of -40°C to 105°C, with UL94 V-0 flammability rating. Black housing and insulation made from polycyclohexylenedimethylene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-11-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 27.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-11-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.