12-position shrouded header with a 2.54mm pitch, featuring right-angle, through-hole mounting. This male connector utilizes copper alloy square male pins with a tin-lead mating contact finish. Constructed with black PBT insulation and housing, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. The component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 30.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
