
This 13-position shrouded header features 13 male pin contacts with a copper alloy material and tin, lead plating. The header has a black housing and is designed for through-hole mounting. It measures 33mm in length, 2.44mm in width, and 5.97mm in height, with a contact mating length of 0.295inch and a pitch of 0.1inch. The header is packaged in bulk and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 33mm |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.