16-position shrouded header, right-angle, through-hole mount, featuring a 2.54mm pitch and 16 male pin contacts. Constructed with a copper alloy contact material and tin plating, it offers a 2.5A current rating and operates within a -40°C to 105°C temperature range. The black housing is UL94 V-0 flammability rated and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-16-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-16-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
