Right-angle male header connector featuring 17 positions and 17 contacts. Contacts are copper alloy with a square male pin shape and tin-lead mating finish. Insulation material is PBT in black, with a black housing color. Mounting is through-hole with solder termination. Operating temperature range is -40°C to 105°C, with a UL94 V-0 flammability rating.
3M 929500-01-17 technical specifications.
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Length | 43.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.