Rectangular header connector featuring 17 male pin contacts on a 2.54mm pitch. Contacts are copper alloy with a tin mating finish, offering a square shape. This through-hole mount component has a black housing and insulation made from polycyclohexylenedimethylene, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C, with lead-free and RoHS compliant construction.
3M 929500-01-17-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 43.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-17-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.