
18-position shrouded header, right-angle, through-hole mount, featuring male pin contacts with a square copper alloy shape and tin mating finish. This male connector offers 18 contacts with a 2.54mm pitch, a 5.97mm height, 45.7mm length, and 2.44mm width. Constructed with a black polycyclohexylenedimethylene housing and insulation, it boasts a UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Lead-free and RoHS compliant, this component is designed for reliable board-to-board interconnectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-18-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-18-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.