
This 19-position shrouded header features a black housing and 19 male pins. The contact material is copper alloy with a tin plating and a contact mating length of 0.295 inch. The header is lead-free and RoHS compliant, with a packaging style of bulk and a package quantity of one. It is designed for through-hole mount and has a pitch of 0.1 inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-19-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 48.3mm |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-19-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.