This 20-position rectangular connector features a black housing and is designed for through-hole mounting. The contacts are made of copper alloy with a tin plating and are male pins. The connector measures 50.8mm in length, 2.44mm in width, and 5.97mm in height. It is lead-free and RoHS compliant.
3M 929500-01-20-RK technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-20-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.