
This 21-contact through-hole header features a black housing and a copper alloy contact material with tin and lead plating. The header has a contact mating length of 0.295inch and is designed for use in applications where a high level of reliability is required. The header is available in bulk packaging and is suitable for use in a variety of industries, although it is not RoHS compliant. The header is designed for use in through-hole mounting applications and has a width of 2.44mm and a height of 5.97mm.
3M 929500-01-21 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 53.3mm |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.