
This 22-position through hole header has a black housing and a 0.1inch pitch. It is 55.9mm in length and features 22 male pin contacts made of copper alloy with a tin and lead plating. The header is not RoHS compliant and contains lead. It is available in a bulk packaging quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 55.9mm |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.