
23-position shrouded header, right-angle, through-hole mount, featuring male pin contacts with a square copper alloy shape and tin mating finish. This component offers a 2.54mm pitch, 100-piece bulk packaging, and operates within a -40°C to 105°C temperature range. Constructed with a black polycyclohexylenedimethylene insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
3M 929500-01-23-RK technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-23-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.