
This 25-position through-hole male pin connector features a black housing and copper alloy contacts with tin and lead plating. It has a contact mating length of 0.295inch and a pitch of 0.1inch. The connector is 63.5mm long and 2.44mm wide, with a height of 5.97mm. It is available in bulk packaging and is not RoHS compliant due to containing lead.
3M 929500-01-25 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.