
This 27-position male pin header is manufactured by 3M and features a black housing color, copper alloy contacts, and a tin plating. It has a contact mating length of 0.295inch and is designed for through-hole mounting. The header is lead-free and RoHS compliant, with a package quantity of one and a packaging type of bulk. It measures 68.6mm in length, 2.44mm in width, and 5.97mm in height, with a pitch of 0.1inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-27-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-27-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
