
This 29-position through hole header features a black housing and 29 male copper alloy contacts with tin plating. The contacts have a mating length of 0.295inch and a pitch of 0.1inch. The header is lead free and RoHS compliant, with a package quantity of one and a bulk packaging style. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-29-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-29-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.