
This 30-position through-hole shrouded header features a black housing with 30 male pins, each with a copper alloy contact and tin plating. The header is 76.2mm long and 2.44mm wide, with a 0.1inch pitch and a contact mating length of 0.295inch. It is lead-free and RoHS compliant, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-30-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929500-01-30-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.