
This 32-position shrouded header features 32 male pins with a contact mating length of 0.295inch. It has a black housing and is designed for through hole mount. The header is made of copper alloy with a tin and lead plating and contains lead. It is available in a bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 81.3mm |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.