
This 33-contact through-hole header features black housing and copper alloy contacts with tin and lead plating. The header has a 0.1inch pitch and a length of 83.8mm. It is available in bulk packaging and is not RoHS compliant due to the presence of lead. The header is designed for use in applications where a through-hole mounting style is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 5.97mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 83.8mm |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 929 |
| Termination | Solder |
| Width | 2.44mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.