
36-position, single-row shrouded header with right-angle, through-hole mounting and a 2.54mm pitch. Features male pin contacts made of copper alloy with gold, tin, and lead plating, rated for 2.5A current. The polyester insulation material and black housing offer UL94 V-0 flammability rating. Includes solder termination and is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929500-01-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black, Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.295inch |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 9.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Length | 90mm |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| Weight | 12.800001oz |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929500-01-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.