
36-position, single-row shrouded header with a 2.54mm pitch. Features right-angle, through-hole mounting and a solder termination. Male pin contacts are copper alloy with tin plating, offering a 2.5A current rating and 1.5kV voltage rating. The black housing and insulation are made from UL94 V-0 rated Polycyclohexylenedimethylene.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 9.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |