Right-angle shrouded header with 36 positions and a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating. Rated for 2.5A maximum current and operates between -40°C and 105°C. Constructed with a black PBT insulation material and a grey housing, meeting UL94 V-0 flammability rating. Designed for through-hole mounting with flanges and solder termination.
3M 929550-01-36-I technical specifications.
| Approvals | UL |
| Color | Grey |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 9.93mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Lead Length | 3m |
| Lead Pitch | 2.54mm |
| Length | 90mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929550-01-36-I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.