Unshrouded header with 32 positions and a 2.54mm pitch, featuring male pin contacts made of gold-plated copper alloy. This straight, through-hole mount connector offers a 2.5A current rating and a 1.5kV voltage rating, operating between -40°C and 105°C. The black housing has a length of 81.3mm and a depth of 2.92mm, with a contact mating length of 0.235 inches. Supplied in bulk packaging with 300 units per package, this RoHS compliant component is designed for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929647-01-32-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 81.3mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-01-32-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.