
Unshrouded header for board-to-board applications, featuring 4 positions with a 2.54mm pitch. This straight, top-entry, through-hole component has male copper alloy pins with gold plating and a 0.235-inch mating length. It offers a 2.5A current rating and a 1.5kV voltage rating, operating between -40°C and 105°C. The black housing is constructed from UL94 V-0 rated Polycyclohexylenedimethylene insulation.
Sign in to ask questions about the 3M 929647-02-04-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929647-02-04-EU technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 10.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-02-04-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.