
36-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating and a 2.5A current rating. Straight, top-entry orientation with solder termination and through-hole mounting. Operating temperature range of -40°C to 105°C, with a 1.5kV voltage rating and UL94 V-0 flammability. Housing is black and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929647-02-36-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Post Length | 5.33mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-02-36-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
