
9-position unshrouded header with a 2.54mm pitch, designed for top-entry, through-hole mounting. Features copper alloy male pins with gold plating for mating, offering a 2.5A current rating and 1.5kV voltage rating. The black PBT insulation material ensures UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. This lead-free, RoHS-compliant component is suitable for board-to-board and mezzanine applications.
Sign in to ask questions about the 3M 929647-03-09-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929647-03-09-I technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-03-09-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
