
35 position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating and a 2.54A current rating. Designed for top entry, through-hole mounting with solder termination. Housing is black, and the component is lead-free and RoHS compliant, with a voltage rating of 1.5kV.
Sign in to ask questions about the 3M 929647-03-35-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929647-03-35-I technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 88.9mm |
| Mount | Through Hole |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-03-35-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
