
Unshrouded header with 36 positions and a 2.54mm pitch, featuring straight, top-entry orientation. Male pin contacts made of copper alloy with gold plating ensure reliable connections, supporting a 2.5A current rating. This through-hole mount component has a black housing, is UL approved, RoHS compliant, and rated UL94 V-0 for flammability. Designed for board-to-board applications, it offers a 1.5kV voltage rating.
Sign in to ask questions about the 3M 929647-03-36-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929647-03-36-I technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-03-36-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
