
2-position unshrouded header with a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting for solder termination. This male connector utilizes copper alloy male pins with gold plating for reliable connectivity. It offers a 2.5A current rating and a 1.5kV voltage rating, operating within a temperature range of -40°C to 105°C. The black housing ensures durability and easy identification.
Sign in to ask questions about the 3M 929647-04-02-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929647-04-02-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.1mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929647-04-02-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.