Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
3M 929647-09-03 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 7.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.