
22-position, 2-row unshrouded header with a 2.54mm pitch, designed for straight, top entry, through-hole mounting. Features male copper alloy pins with gold plating, a 2.5A current rating, and a 1.5kV voltage rating. Operates within a temperature range of -40°C to 105°C, with a black housing and a 0.235-inch contact mating length. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929665-01-11-EU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 27.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-01-11-EU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
