
This 44-position rectangular connector features a 2-row configuration with a 0.1inch pitch. It is designed for through-hole mounting and has a current rating of 2.5A. The connector is made of copper alloy with a gold plating and has a voltage rating of 1.5kV. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929665-01-22-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-01-22-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.