Rectangular header with 12 positions across 2 rows, featuring male pin contacts made of gold-plated copper alloy. This through-hole mount component offers a 0.1-inch pitch and row spacing, with a contact mating length of 0.235 inches and a contact post length of 3.68mm. It operates with a 2.5A current rating and a 1.5kV voltage rating, housed in black, lead-free, and RoHS-compliant material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929665-09-06-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Width | 5.46mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 929665-09-06-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
