10-position, 2-row right-angle male pin header with a 2.54mm pitch. Features gold-plated copper alloy male pins for reliable connectivity, a black housing, and through-hole mounting with solder termination. Rated for a maximum current of 2.5A and operates within a temperature range of -40°C to 105°C. This RoHS compliant component is supplied in bulk packaging.
3M 929667-01-05-EU technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.235inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 12.7mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929667-01-05-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.