Unshrouded header with 11 positions and a 2.54mm pitch, featuring a straight, top-entry, through-hole mounting orientation. Male pin contacts made from copper alloy with tin plating and a mating length of 0.318 inches, rated for 2.5A current and 1.5kV voltage. The black housing and insulation are constructed from Polycyclohexylenedimethylene, offering UL94 V-0 flammability rating and operating temperatures from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929700-01-11-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 27.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929700-01-11-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.