17-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating and a mating length of 0.318 inches. Rated for 2.5A current and 1.5kV voltage, with an operating temperature range of -40°C to 105°C. The black polycyclohexylenedimethylene housing offers UL94 V-0 flammability. Designed for top entry, straight orientation, and through-hole solder termination.
3M 929700-01-17-RK technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polycyclohexylenedimethylene |
| Length | 43.2mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
No datasheet is available for this part.