20-position, single-row unshrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with tin plating, rated for 2.5A current and 1.5kV voltage. Designed for top entry, straight orientation, and through-hole mounting with solder termination. Operating temperature range is -40°C to 105°C. Housing is black.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 929700-01-20-RK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for 3M 929700-01-20-RK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.