
Unshrouded header with 36 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting with flanges. Male pin contacts made of copper alloy with tin-lead plating offer a 2.5A current rating. The black polyester insulation material and housing are rated UL94 V-0 for flammability. This connector is designed for solder termination and has a voltage rating of 1.5kV.
Sign in to ask questions about the 3M 929700-06-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
3M 929700-06-36 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 18.03mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.5A |
| Depth | 2.92mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Length | 3m |
| Length | 91.4mm |
| Max Current Rating | 2.5A |
| Mount | Through Hole, Flanges |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sensing Distance | 3m |
| Series | 929 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 929700-06-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
