This 14-contact through hole header features a tin plated contact plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a termination of solder. It is designed for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |