32-position, 2-row unshrouded header for board-to-board applications. Features straight, top-entry male pin contacts with a 2.54mm pitch and 0.1-inch row spacing. Constructed with copper alloy contacts plated in tin, offering a maximum current rating of 2.5A and operating temperatures from -40°C to 105°C. Straight, through-hole termination with solder connection. Black housing and contacts.
3M 929710-01-16-RK technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.48mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.6mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 929 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 929710-01-16-RK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.